- Home ›
- All Products›
- 745-831/999-950
745-831/999-950
WAGO
Stackable PCB terminal block - 6 mm² - Pin spacing 7.5 mm - 1-pole - suitable for Ex-e applications - CAGE CLAMP® - commoning ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Stackable PCB terminal block - 6 mm² - Pin spacing 7.5 mm - 1-pole - suitable for Ex-e applications - CAGE CLAMP® - commoning option - 6,00 mm² - gray
Search Keywords: 745831999950
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:745-831/999-950
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:PL
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
9 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
50
$2.06
250
$2.02
500
$1.98
1,000
$1.94
2,500
$1.90
5,000
$1.86
7,500
$1.82
10,000 +
$1.79
Click for Quote
Log in
to unlock special pricing