- Home ›
- All Products›
- 745-821
WAGO
745-821
Stackable PCB terminal block - 4 mm² - Pin spacing 10 mm - 1-pole - CAGE CLAMP® - commoning option - 4,00 mm² - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Stackable PCB terminal block - 4 mm² - Pin spacing 10 mm - 1-pole - CAGE CLAMP® - commoning option - 4,00 mm² - gray
Search Keywords: 745821
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:745-821
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:PL
-
Supplier Standard Pack:
50
Frequently Asked Questions
Is 745-821 RoHS compliant?
Yes, 745-821 is RoHS compliant.
What is the lead time for 745-821?
The standard lead time for 745-821 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
5 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
50
$1.04
250
$1.02
500
$1.00
1,000
$0.98
2,500
$0.96
5,000
$0.94
7,500
$0.92
10,000 +
$0.90
Click for Quote
Log in
to unlock special pricing