- Home ›
- All Products›
- 745-757
745-757
WAGO
Stackable PCB terminal block - 4 mm² - Pin spacing 5 mm - 1-pole - CAGE CLAMP® - commoning option - 4,00 mm² - gentian blue
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Stackable PCB terminal block - 4 mm² - Pin spacing 5 mm - 1-pole - CAGE CLAMP® - commoning option - 4,00 mm² - gentian blue
Search Keywords: 745757
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:745-757
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:PL
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
9 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
50
$1.08
250
$1.05
500
$1.03
1,000
$1.01
2,500
$0.99
5,000
$0.97
7,500
$0.95
10,000 +
$0.93
Click for Quote
Log in
to unlock special pricing