- Home ›
- All Products›
- 745-653/006-000
WAGO
745-653/006-000
PCB terminal block - 16 mm² - Pin spacing 20 mm - 3-pole - CAGE CLAMP® - commoning option - 16,00 mm² - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
PCB terminal block - 16 mm² - Pin spacing 20 mm - 3-pole - CAGE CLAMP® - commoning option - 16,00 mm² - gray
Search Keywords: 745653006000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:745-653/006-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:PL
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 745-653/006-000 RoHS compliant?
Yes, 745-653/006-000 is RoHS compliant.
What is the lead time for 745-653/006-000?
The standard lead time for 745-653/006-000 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
5
$6.53
25
$6.39
100
$6.26
250
$6.14
500
$6.02
1,000
$5.90
2,500
$5.78
5,000 +
$5.66
Click for Quote
Log in
to unlock special pricing