- Home ›
- All Products›
- 745-604/011-000
745-604/011-000
WAGO
PCB terminal block - 16 mm² - Pin spacing 15 mm - 4-pole - CAGE CLAMP® - commoning option - 16,00 mm² - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - 16 mm² - Pin spacing 15 mm - 4-pole - CAGE CLAMP® - commoning option - 16,00 mm² - gray
Search Keywords: 745604011000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:745-604/011-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:PL
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/3/26
Price (USD)
Qty
Unit Price
5
$8.55
25
$8.36
50
$8.20
100
$8.03
250
$7.87
500
$7.72
1,000
$7.56
2,500 +
$7.41
Click for Quote
Log in
to unlock special pricing