- Home ›
- All Products›
- 745-604/006-000
WAGO
745-604/006-000
PCB terminal block - 16 mm² - Pin spacing 15 mm - 4-pole - CAGE CLAMP® - commoning option - 16,00 mm² - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
PCB terminal block - 16 mm² - Pin spacing 15 mm - 4-pole - CAGE CLAMP® - commoning option - 16,00 mm² - gray
Search Keywords: 745604006000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:745-604/006-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:PL
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 745-604/006-000 RoHS compliant?
Yes, 745-604/006-000 is RoHS compliant.
What is the lead time for 745-604/006-000?
The standard lead time for 745-604/006-000 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
5
$8.22
25
$8.04
50
$7.88
100
$7.72
250
$7.57
500
$7.42
1,000
$7.27
2,500 +
$7.13
Click for Quote
Log in
to unlock special pricing