- Home ›
- All Products›
- 745-503/006-000
745-503/006-000
WAGO
PCB terminal block - 16 mm² - Pin spacing 10 mm - 3-pole - CAGE CLAMP® - commoning option - 16,00 mm² - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - 16 mm² - Pin spacing 10 mm - 3-pole - CAGE CLAMP® - commoning option - 16,00 mm² - gray
Search Keywords: 745503006000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:745-503/006-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:PL
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
5
$6.07
50
$5.94
100
$5.82
250
$5.71
500
$5.59
1,000
$5.48
2,500
$5.37
5,000 +
$5.26
Click for Quote
Log in
to unlock special pricing