- Home ›
- All Products›
- 745-352
745-352
WAGO
PCB terminal block - 6 mm² - Pin spacing 10 mm - 2-pole - CAGE CLAMP® - commoning option - 6,00 mm² - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - 6 mm² - Pin spacing 10 mm - 2-pole - CAGE CLAMP® - commoning option - 6,00 mm² - gray
Search Keywords: 745352
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:745-352
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:PL
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
5 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
10
$2.97
100
$2.91
250
$2.85
500
$2.79
1,000
$2.74
2,500
$2.68
5,000
$2.63
7,500 +
$2.57
Click for Quote
Log in
to unlock special pricing