- Home ›
- All Products›
- 745-3254
745-3254
WAGO
PCB terminal block - 4 mm² - Pin spacing 12.5 mm - 4-pole - CAGE CLAMP® - 4,00 mm² - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - 4 mm² - Pin spacing 12.5 mm - 4-pole - CAGE CLAMP® - 4,00 mm² - gray
Search Keywords: 7453254
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:745-3254
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:PL
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
5
$4.37
50
$4.28
100
$4.19
250
$4.11
500
$4.03
1,000
$3.95
2,500
$3.87
5,000 +
$3.79
Click for Quote
Log in
to unlock special pricing