- Home ›
- All Products›
- 745-3158
Description
+
PCB terminal block - 4 mm² - Pin spacing 7.5 mm - 8-pole - CAGE CLAMP® - 4,00 mm² - gray
Search Keywords: 7453158
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:745-3158
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:PL
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
5
$7.45
25
$7.29
100
$7.15
250
$7.00
500
$6.86
1,000
$6.73
2,500
$6.59
5,000 +
$6.46
Click for Quote
Log in
to unlock special pricing