- Home ›
- All Products›
- 745-3156
745-3156
WAGO
PCB terminal block - 4 mm² - Pin spacing 7.5 mm - 6-pole - CAGE CLAMP® - 4,00 mm² - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - 4 mm² - Pin spacing 7.5 mm - 6-pole - CAGE CLAMP® - 4,00 mm² - gray
Search Keywords: 7453156
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:745-3156
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:PL
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
5
$5.71
50
$5.59
100
$5.48
250
$5.37
500
$5.26
1,000
$5.15
2,500
$5.05
5,000 +
$4.95
Click for Quote
Log in
to unlock special pricing