- Home ›
- All Products›
- 745-3107
745-3107
WAGO
PCB terminal block - 4 mm² - Pin spacing 5 mm - 7-pole - CAGE CLAMP® - 4,00 mm² - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - 4 mm² - Pin spacing 5 mm - 7-pole - CAGE CLAMP® - 4,00 mm² - gray
Search Keywords: 7453107
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:745-3107
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:PL
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
5
$5.98
50
$5.86
100
$5.74
250
$5.62
500
$5.51
1,000
$5.40
2,500
$5.29
5,000 +
$5.19
Click for Quote
Log in
to unlock special pricing