- Home ›
- All Products›
- 745-3105
WAGO
745-3105
PCB terminal block - 4 mm² - Pin spacing 5 mm - 5-pole - CAGE CLAMP® - 4,00 mm² - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
PCB terminal block - 4 mm² - Pin spacing 5 mm - 5-pole - CAGE CLAMP® - 4,00 mm² - gray
Search Keywords: 7453105
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:745-3105
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:PL
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 745-3105 RoHS compliant?
Yes, 745-3105 is RoHS compliant.
What is the lead time for 745-3105?
The standard lead time for 745-3105 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
5
$4.42
50
$4.32
100
$4.24
250
$4.15
500
$4.07
1,000
$3.99
2,500
$3.91
5,000 +
$3.83
Click for Quote
Log in
to unlock special pricing