- Home ›
- All Products›
- 745-310
745-310
WAGO
PCB terminal block - 6 mm² - Pin spacing 7.5 mm - 10-pole - CAGE CLAMP® - commoning option - 6,00 mm² - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - 6 mm² - Pin spacing 7.5 mm - 10-pole - CAGE CLAMP® - commoning option - 6,00 mm² - gray
Search Keywords: 745310
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:745-310
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:PL
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
5
$11.74
25
$11.51
50
$11.28
100
$11.05
250
$10.83
500
$10.61
1,000 +
$10.40
Click for Quote
Log in
to unlock special pricing