- Home ›
- All Products›
- 745-305
745-305
WAGO
PCB terminal block - 6 mm² - Pin spacing 7.5 mm - 5-pole - CAGE CLAMP® - commoning option - 6,00 mm² - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - 6 mm² - Pin spacing 7.5 mm - 5-pole - CAGE CLAMP® - commoning option - 6,00 mm² - gray
Search Keywords: 745305
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:745-305
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:PL
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
5
$6.27
25
$6.13
100
$6.01
250
$5.89
500
$5.77
1,000
$5.66
2,500
$5.54
5,000 +
$5.43
Click for Quote
Log in
to unlock special pricing