- Home ›
- All Products›
- 745-304/005-000
WAGO
745-304/005-000
PCB terminal block - 6 mm² - Pin spacing 7.5 mm - 4-pole - CAGE CLAMP® - commoning option - 6,00 mm² - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
PCB terminal block - 6 mm² - Pin spacing 7.5 mm - 4-pole - CAGE CLAMP® - commoning option - 6,00 mm² - gray
Search Keywords: 745304005000
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | WAGO |
| Part No: | 745-304/005-000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85369010000 |
| COO: | PL |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is 745-304/005-000 RoHS compliant?
Yes, 745-304/005-000 is RoHS compliant.
What is the lead time for 745-304/005-000?
The standard lead time for 745-304/005-000 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
5
$5.50
50
$5.38
100
$5.28
250
$5.17
500
$5.07
1,000
$4.97
2,500
$4.87
5,000 +
$4.77
Click for Quote
Log in
to unlock special pricing