- Home ›
- All Products›
- 745-303
745-303
WAGO
PCB terminal block - 6 mm² - Pin spacing 7.5 mm - 3-pole - CAGE CLAMP® - commoning option - 6,00 mm² - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - 6 mm² - Pin spacing 7.5 mm - 3-pole - CAGE CLAMP® - commoning option - 6,00 mm² - gray
Search Keywords: 745303
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:745-303
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:PL
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
5
$3.95
50
$3.86
100
$3.78
250
$3.71
500
$3.63
1,000
$3.56
2,500
$3.49
5,000 +
$3.42
Click for Quote
Log in
to unlock special pricing