- Home ›
- All Products›
- 745-212
745-212
WAGO
PCB terminal block - 4 mm² - Pin spacing 10 mm - 12-pole - CAGE CLAMP® - commoning option - 4,00 mm² - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - 4 mm² - Pin spacing 10 mm - 12-pole - CAGE CLAMP® - commoning option - 4,00 mm² - gray
Search Keywords: 745212
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:745-212
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:PL
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
5
$11.13
25
$10.91
50
$10.69
100
$10.48
250
$10.27
500
$10.06
1,000 +
$9.86
Click for Quote
Log in
to unlock special pricing