- Home ›
- All Products›
- 745-207
745-207
WAGO
PCB terminal block - 4 mm² - Pin spacing 10 mm - 7-pole - CAGE CLAMP® - commoning option - 4,00 mm² - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - 4 mm² - Pin spacing 10 mm - 7-pole - CAGE CLAMP® - commoning option - 4,00 mm² - gray
Search Keywords: 745207
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:745-207
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:PL
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
5
$6.84
25
$6.69
100
$6.56
250
$6.43
500
$6.30
1,000
$6.17
2,500
$6.05
5,000 +
$5.93
Click for Quote
Log in
to unlock special pricing