- Home ›
- All Products›
- 745-162
WAGO
745-162
PCB terminal block - 4 mm² - Pin spacing 7.5 mm - 12-pole - CAGE CLAMP® - commoning option - 4,00 mm² - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
PCB terminal block - 4 mm² - Pin spacing 7.5 mm - 12-pole - CAGE CLAMP® - commoning option - 4,00 mm² - gray
Search Keywords: 745162
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:745-162
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:PL
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 745-162 RoHS compliant?
Yes, 745-162 is RoHS compliant.
What is the lead time for 745-162?
The standard lead time for 745-162 is approximately 5 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
5
$10.68
25
$10.47
50
$10.26
100
$10.05
250
$9.85
500
$9.66
1,000 +
$9.46
Click for Quote
Log in
to unlock special pricing