- Home ›
- All Products›
- 745-157
745-157
WAGO
PCB terminal block - 4 mm² - Pin spacing 7.5 mm - 7-pole - CAGE CLAMP® - commoning option - 4,00 mm² - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - 4 mm² - Pin spacing 7.5 mm - 7-pole - CAGE CLAMP® - commoning option - 4,00 mm² - gray
Search Keywords: 745157
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:745-157
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:PL
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
5
$6.55
25
$6.41
100
$6.28
250
$6.16
500
$6.04
1,000
$5.92
2,500
$5.80
5,000 +
$5.68
Click for Quote
Log in
to unlock special pricing