- Home ›
- All Products›
- 745-1403
745-1403
WAGO
PCB terminal block - 6 mm² - Pin spacing 12.5 mm - 3-pole - CAGE CLAMP® - commoning option - 6,00 mm² - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - 6 mm² - Pin spacing 12.5 mm - 3-pole - CAGE CLAMP® - commoning option - 6,00 mm² - gray
Search Keywords: 7451403
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:745-1403
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:PL
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
5
$5.32
50
$5.20
100
$5.10
250
$5.00
500
$4.90
1,000
$4.80
2,500
$4.70
5,000 +
$4.61
Click for Quote
Log in
to unlock special pricing