- Home ›
- All Products›
- 745-103
745-103
WAGO
PCB terminal block - 4 mm² - Pin spacing 5 mm - 3-pole - CAGE CLAMP® - commoning option - 4,00 mm² - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - 4 mm² - Pin spacing 5 mm - 3-pole - CAGE CLAMP® - commoning option - 4,00 mm² - gray
Search Keywords: 745103
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:745-103
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:PL
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
5 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
10
$2.96
100
$2.90
250
$2.84
500
$2.78
1,000
$2.73
2,500
$2.67
5,000
$2.62
7,500 +
$2.57
Click for Quote
Log in
to unlock special pricing