- Home ›
- All Products›
- 744-308
744-308
WAGO
PCB terminal block - 1.5 mm² - Pin spacing 3.5 mm - 8-pole - PUSH WIRE® - 1,50 mm² - white
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - 1.5 mm² - Pin spacing 3.5 mm - 8-pole - PUSH WIRE® - 1,50 mm² - white
Search Keywords: 744308
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:744-308
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CH
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
5 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
25
$1.28
250
$1.01
500
$0.95
1,000
$0.92
2,500
$0.88
5,000
$0.85
7,500
$0.84
10,000 +
$0.83
Click for Quote
Log in
to unlock special pricing