- Home ›
- All Products›
- 744-306
744-306
WAGO
PCB terminal block - 1.5 mm² - Pin spacing 3.5 mm - 6-pole - PUSH WIRE® - 1,50 mm² - white
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - 1.5 mm² - Pin spacing 3.5 mm - 6-pole - PUSH WIRE® - 1,50 mm² - white
Search Keywords: 744306
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:744-306
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:CH
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
25
$1.43
250
$1.39
500
$1.37
1,000
$1.34
2,500
$1.31
5,000
$1.29
7,500
$1.26
10,000 +
$1.24
Click for Quote
Log in
to unlock special pricing