- Home ›
- All Products›
- 742-174
742-174
WAGO
Stackable 2-conductor PCB terminal block - with commoning option - 2.5 mm² - Pin spacing 5 mm - 1-pole - CAGE CLAMP® - 2,50 mm ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Stackable 2-conductor PCB terminal block - with commoning option - 2.5 mm² - Pin spacing 5 mm - 1-pole - CAGE CLAMP® - 2,50 mm² - blue
Search Keywords: 742174
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:742-174
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:CH
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
5 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
10
$2.97
100
$2.91
250
$2.85
500
$2.79
1,000
$2.74
2,500
$2.68
5,000
$2.63
7,500 +
$2.57
Click for Quote
Log in
to unlock special pricing