- Home ›
- All Products›
- 742-151
742-151
WAGO
Stackable 2-conductor PCB terminal block - with knife disconnect - 2.5 mm² - Pin spacing 5 mm - 1-pole - CAGE CLAMP® - 2,50 mm ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Stackable 2-conductor PCB terminal block - with knife disconnect - 2.5 mm² - Pin spacing 5 mm - 1-pole - CAGE CLAMP® - 2,50 mm² - gray
Search Keywords: 742151
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:742-151
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080990
-
COO:CH
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
5
$4.99
50
$4.88
100
$4.78
250
$4.69
500
$4.59
1,000
$4.50
2,500
$4.41
5,000 +
$4.32
Click for Quote
Log in
to unlock special pricing