- Home ›
- All Products›
- 742-121
WAGO
742-121
Stackable PCB terminal block - with commoning option - 2.5 mm² - Pin spacing 5 mm - 1-pole - CAGE CLAMP® - 2,50 mm² - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Stackable PCB terminal block - with commoning option - 2.5 mm² - Pin spacing 5 mm - 1-pole - CAGE CLAMP® - 2,50 mm² - gray
Search Keywords: 742121
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:742-121
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:CH
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 742-121 RoHS compliant?
Yes, 742-121 is RoHS compliant.
What is the lead time for 742-121?
The standard lead time for 742-121 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
5 Weeks
can ship
10/16/26
Price (USD)
Qty
Unit Price
25
$1.60
250
$1.57
500
$1.53
1,000
$1.50
2,500
$1.47
5,000
$1.44
7,500
$1.42
10,000 +
$1.39
Click for Quote
Log in
to unlock special pricing