- Home ›
- All Products›
- 742-111
WAGO
742-111
Stackable PCB terminal block - with fuse mounting - 2.5 mm² - Pin spacing 5 mm - 1-pole - CAGE CLAMP® - 2,50 mm² - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Stackable PCB terminal block - with fuse mounting - 2.5 mm² - Pin spacing 5 mm - 1-pole - CAGE CLAMP® - 2,50 mm² - gray
Search Keywords: 742111
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:742-111
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 742-111 RoHS compliant?
Yes, 742-111 is RoHS compliant.
What is the lead time for 742-111?
The standard lead time for 742-111 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
5 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
10
$3.18
100
$3.02
250
$2.87
500
$2.73
1,000
$2.59
2,500
$2.46
5,000
$2.34
7,500 +
$2.22
Click for Quote
Log in
to unlock special pricing