- Home ›
- All Products›
- 741-911
741-911
WAGO
Stackable PCB terminal block - push-button - 2.5 mm² - Pin spacing 5.08 mm - 1-pole - CAGE CLAMP® - 2,50 mm² - orange
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Stackable PCB terminal block - push-button - 2.5 mm² - Pin spacing 5.08 mm - 1-pole - CAGE CLAMP® - 2,50 mm² - orange
Search Keywords: 741911
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:741-911
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:CH
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
5 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
100
$1.05
300
$1.03
500
$1.01
1,000
$0.99
2,500
$0.97
5,000
$0.95
7,500
$0.93
10,000 +
$0.91
Click for Quote
Log in
to unlock special pricing