- Home ›
- All Products›
- 741-628
741-628
WAGO
Through-panel PCB terminal strip - 2 solder pins/pole - 8-pole - with integrated push-buttons - pin spacing 10.16 mm / 0.4 in ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Through-panel PCB terminal strip - 2 solder pins/pole - 8-pole - with integrated push-buttons - pin spacing 10.16 mm / 0.4 in - with fixing flanges - orange
Search Keywords: 741628
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:741-628
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:CH
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
5 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
10
$8.56
30
$8.21
100
$8.04
250
$7.88
500
$7.73
1,000
$7.57
2,500 +
$7.42
Click for Quote
Log in
to unlock special pricing