- Home ›
- All Products›
- 741-624
741-624
WAGO
Through-panel PCB terminal strip - 2 solder pins/pole - 4-pole - with integrated push-buttons - pin spacing 10.16 mm / 0.4 in ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Through-panel PCB terminal strip - 2 solder pins/pole - 4-pole - with integrated push-buttons - pin spacing 10.16 mm / 0.4 in - with fixing flanges - orange
Search Keywords: 741624
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:741-624
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:CH
-
Supplier Standard Pack:
20
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
5 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
20
$4.60
60
$4.50
260
$4.41
500
$4.33
1,000
$4.24
2,500
$4.15
5,000
$4.07
7,500 +
$3.99
Click for Quote
Log in
to unlock special pricing