- Home ›
- All Products›
- 741-623
741-623
WAGO
Through-panel PCB terminal strip - 2 solder pins/pole - 3-pole - with integrated push-buttons - pin spacing 10.16 mm / 0.4 in ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Through-panel PCB terminal strip - 2 solder pins/pole - 3-pole - with integrated push-buttons - pin spacing 10.16 mm / 0.4 in - with fixing flanges - orange
Search Keywords: 741623
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:741-623
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:CH
-
Supplier Standard Pack:
30
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
30
Order Increment:
30
5 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
30
$3.68
120
$3.60
270
$3.53
510
$3.46
1,020
$3.39
2,520
$3.32
5,010
$3.26
7,500 +
$3.19
Click for Quote
Log in
to unlock special pricing