- Home ›
- All Products›
- 741-622
741-622
WAGO
Through-panel PCB terminal strip - 2 solder pins/pole - 2-pole - with integrated push-buttons - pin spacing 10.16 mm / 0.4 in ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Through-panel PCB terminal strip - 2 solder pins/pole - 2-pole - with integrated push-buttons - pin spacing 10.16 mm / 0.4 in - with fixing flanges - orange
Search Keywords: 741622
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:741-622
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:CH
-
Supplier Standard Pack:
40
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
40
Order Increment:
40
5 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
40
$2.65
120
$2.60
280
$2.54
520
$2.49
1,000
$2.44
2,520
$2.39
5,000
$2.35
7,520 +
$2.30
Click for Quote
Log in
to unlock special pricing