- Home ›
- All Products›
- 741-608
741-608
WAGO
Through-panel PCB terminal strip - 2 solder pins/pole - 8-pole - with integrated push-buttons - pin spacing 10.16 mm / 0.4 in ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Through-panel PCB terminal strip - 2 solder pins/pole - 8-pole - with integrated push-buttons - pin spacing 10.16 mm / 0.4 in - orange
Search Keywords: 741608
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:741-608
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:CH
-
Supplier Standard Pack:
15
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
15
Order Increment:
15
5 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
15
$8.48
30
$8.31
60
$8.15
105
$7.98
255
$7.82
510
$7.67
1,005
$7.51
2,505 +
$7.36
Click for Quote
Log in
to unlock special pricing