- Home ›
- All Products›
- 741-525
741-525
WAGO
Through-panel PCB terminal strip - 2 solder pins/pole - 5-pole - with integrated push-buttons - pin spacing 10 mm / 0.394 in - ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Through-panel PCB terminal strip - 2 solder pins/pole - 5-pole - with integrated push-buttons - pin spacing 10 mm / 0.394 in - with fixing flanges - gray
Search Keywords: 741525
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:741-525
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:CH
-
Supplier Standard Pack:
20
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
5 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
20
$5.57
60
$5.46
100
$5.35
260
$5.24
500
$5.14
1,000
$5.03
2,500
$4.93
5,000 +
$4.84
Click for Quote
Log in
to unlock special pricing