- Home ›
- All Products›
- 741-507
741-507
WAGO
Through-panel PCB terminal strip - 2 solder pins/pole - 7-pole - with integrated push-buttons - pin spacing 10 mm / 0.394 in - ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Through-panel PCB terminal strip - 2 solder pins/pole - 7-pole - with integrated push-buttons - pin spacing 10 mm / 0.394 in - gray
Search Keywords: 741507
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:741-507
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:CH
-
Supplier Standard Pack:
15
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
15
Order Increment:
15
5 Weeks
can ship
6/5/26
Price (USD)
Qty
Unit Price
15
$7.50
60
$7.35
105
$7.20
255
$7.06
510
$6.91
1,005
$6.78
2,505
$6.64
5,010 +
$6.51
Click for Quote
Log in
to unlock special pricing