- Home ›
- All Products›
- 741-506
741-506
WAGO
Through-panel PCB terminal strip - 2 solder pins/pole - 6-pole - with integrated push-buttons - pin spacing 10 mm / 0.394 in - ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Through-panel PCB terminal strip - 2 solder pins/pole - 6-pole - with integrated push-buttons - pin spacing 10 mm / 0.394 in - gray
Search Keywords: 741506
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:741-506
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:CH
-
Supplier Standard Pack:
20
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
5 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
20
$6.50
40
$6.37
100
$6.24
260
$6.12
500
$6.00
1,000
$5.88
2,500
$5.76
5,000 +
$5.64
Click for Quote
Log in
to unlock special pricing