- Home ›
- All Products›
- 741-430
741-430
WAGO
Through-panel PCB terminal strip - 2 solder pins/pole - 10-pole - with integrated push-buttons - pin spacing 7.62 mm / 0.3 in ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Through-panel PCB terminal strip - 2 solder pins/pole - 10-pole - with integrated push-buttons - pin spacing 7.62 mm / 0.3 in - with fixing flanges - orange
Search Keywords: 741430
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:741-430
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:CH
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
5 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
10
$10.04
30
$9.84
50
$9.64
100
$9.45
250
$9.26
500
$9.07
1,000 +
$8.89
Click for Quote
Log in
to unlock special pricing