- Home ›
- All Products›
- 741-427
741-427
WAGO
Through-panel PCB terminal strip - 2 solder pins/pole - 7-pole - with integrated push-buttons - pin spacing 7.62 mm / 0.3 in - ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Through-panel PCB terminal strip - 2 solder pins/pole - 7-pole - with integrated push-buttons - pin spacing 7.62 mm / 0.3 in - with fixing flanges - orange
Search Keywords: 741427
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:741-427
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:CH
-
Supplier Standard Pack:
15
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
15
Order Increment:
15
5 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
15
$7.39
60
$7.24
105
$7.09
255
$6.95
510
$6.81
1,005
$6.68
2,505
$6.54
5,010 +
$6.41
Click for Quote
Log in
to unlock special pricing