- Home ›
- All Products›
- 741-424
741-424
WAGO
Through-panel PCB terminal strip - 2 solder pins/pole - 4-pole - with integrated push-buttons - pin spacing 7.62 mm / 0.3 in - ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Through-panel PCB terminal strip - 2 solder pins/pole - 4-pole - with integrated push-buttons - pin spacing 7.62 mm / 0.3 in - with fixing flanges - orange
Search Keywords: 741424
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:741-424
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:CH
-
Supplier Standard Pack:
25
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
5 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
25
$4.54
100
$4.45
250
$4.36
500
$4.27
1,000
$4.19
2,500
$4.11
5,000
$4.02
7,500 +
$3.94
Click for Quote
Log in
to unlock special pricing