- Home ›
- All Products›
- 741-409
741-409
WAGO
Through-panel PCB terminal strip - 2 solder pins/pole - 9-pole - with integrated push-buttons - pin spacing 7.62 mm / 0.3 in - ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Through-panel PCB terminal strip - 2 solder pins/pole - 9-pole - with integrated push-buttons - pin spacing 7.62 mm / 0.3 in - orange
Search Keywords: 741409
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:741-409
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:CH
-
Supplier Standard Pack:
15
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
15
Order Increment:
15
5 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
15
$9.18
30
$9.00
60
$8.82
105
$8.64
255
$8.47
510
$8.30
1,005
$8.13
2,505 +
$7.97
Click for Quote
Log in
to unlock special pricing