- Home ›
- All Products›
- 741-408
741-408
WAGO
Through-panel PCB terminal strip - 2 solder pins/pole - 8-pole - with integrated push-buttons - pin spacing 7.62 mm / 0.3 in - ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Through-panel PCB terminal strip - 2 solder pins/pole - 8-pole - with integrated push-buttons - pin spacing 7.62 mm / 0.3 in - orange
Search Keywords: 741408
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:741-408
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:CH
-
Supplier Standard Pack:
20
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
5 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
20
$8.06
40
$7.90
100
$7.75
260
$7.59
500
$7.44
1,000
$7.29
2,500 +
$7.14
Click for Quote
Log in
to unlock special pricing