- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 741-404
Description
+
Through-panel PCB terminal strip - 2 solder pins/pole - 4-pole - with integrated push-buttons - pin spacing 7.62 mm / 0.3 in - orange
Search Keywords: 741404
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:741-404
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
5
$5.54
25
$5.26
40
$5.00
100
$4.75
250
$4.51
500
$4.29
1,000 +
$4.07
Click for Quote
Log in
to unlock special pricing