- Home ›
- All Products›
- 741-328
741-328
WAGO
Through-panel PCB terminal strip - 2 solder pins/pole - 8-pole - with integrated push-buttons - pin spacing 7.5 mm / 0.295 in ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Through-panel PCB terminal strip - 2 solder pins/pole - 8-pole - with integrated push-buttons - pin spacing 7.5 mm / 0.295 in - with fixing flanges - gray
Search Keywords: 741328
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:741-328
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:CH
-
Supplier Standard Pack:
15
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
15
Order Increment:
15
5 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
15
$8.33
30
$8.16
60
$8.00
105
$7.84
255
$7.68
510
$7.53
1,005
$7.38
2,505 +
$7.23
Click for Quote
Log in
to unlock special pricing