- Home ›
- All Products›
- 741-323
741-323
WAGO
Through-panel PCB terminal strip - 2 solder pins/pole - 3-pole - with integrated push-buttons - pin spacing 7.5 mm / 0.295 in ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Through-panel PCB terminal strip - 2 solder pins/pole - 3-pole - with integrated push-buttons - pin spacing 7.5 mm / 0.295 in - with fixing flanges - gray
Search Keywords: 741323
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:741-323
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:CH
-
Supplier Standard Pack:
35
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
35
Order Increment:
35
5 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
35
$3.60
70
$3.53
280
$3.46
525
$3.39
1,015
$3.32
2,520
$3.25
5,005
$3.19
7,525 +
$3.13
Click for Quote
Log in
to unlock special pricing