- Home ›
- All Products›
- 741-310
741-310
WAGO
Through-panel PCB terminal strip - 2 solder pins/pole - 10-pole - with integrated push-buttons - pin spacing 7.5 mm / 0.295 in ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Through-panel PCB terminal strip - 2 solder pins/pole - 10-pole - with integrated push-buttons - pin spacing 7.5 mm / 0.295 in - gray
Search Keywords: 741310
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:741-310
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:CH
-
Supplier Standard Pack:
15
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
15
Order Increment:
15
5 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
15
$9.95
30
$9.75
60
$9.56
105
$9.37
255
$9.18
510
$9.00
1,005 +
$8.82
Click for Quote
Log in
to unlock special pricing