- Home ›
- All Products›
- 741-246
741-246
WAGO
Through-panel PCB terminal strip - 2 solder pins/pole - 16-pole - with integrated push-buttons - pin spacing 5.08 mm / 0.2 in ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Through-panel PCB terminal strip - 2 solder pins/pole - 16-pole - with integrated push-buttons - pin spacing 5.08 mm / 0.2 in - with fixing flanges - orange
Search Keywords: 741246
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:741-246
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:CH
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
5 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
10
$15.10
30
$14.80
50
$14.50
100
$14.21
250
$13.93
500
$13.65
1,000 +
$13.38
Click for Quote
Log in
to unlock special pricing