- Home ›
- All Products›
- 741-242
741-242
WAGO
Through-panel PCB terminal strip - 2 solder pins/pole - 12-pole - with integrated push-buttons - pin spacing 5.08 mm / 0.2 in ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Through-panel PCB terminal strip - 2 solder pins/pole - 12-pole - with integrated push-buttons - pin spacing 5.08 mm / 0.2 in - with fixing flanges - orange
Search Keywords: 741242
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:741-242
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:CH
-
Supplier Standard Pack:
15
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
15
Order Increment:
15
5 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
15
$11.55
30
$11.32
60
$11.09
105
$10.87
255
$10.65
510
$10.44
1,005 +
$10.23
Click for Quote
Log in
to unlock special pricing