- Home ›
- All Products›
- 741-238
741-238
WAGO
Through-panel PCB terminal strip - 2 solder pins/pole - 8-pole - with integrated push-buttons - pin spacing 5.08 mm / 0.2 in - ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Through-panel PCB terminal strip - 2 solder pins/pole - 8-pole - with integrated push-buttons - pin spacing 5.08 mm / 0.2 in - with fixing flanges - orange
Search Keywords: 741238
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:741-238
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:CH
-
Supplier Standard Pack:
20
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
5 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
20
$8.08
40
$7.91
100
$7.76
260
$7.60
500
$7.45
1,000
$7.30
2,500
$7.15
5,000 +
$7.01
Click for Quote
Log in
to unlock special pricing